Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 14 mm Pin Length, 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- RS Stock No.:
- 557-831
- Mfr. Part No.:
- 2100239
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-831
- Mfr. Part No.:
- 2100239
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to simplify cable termination, ensuring a secure and efficient connection for various applications. Engineered from high-quality, soft tin-plated electrolytic copper, it offers excellent conductivity while maintaining durability. The product features a length of 14 mm and an optimal contact range of 8 mm, making it ideal for stranded conductors of various classes. Its polypropylene insulating collar is halogen-free, ensuring safety in diverse environments. This ferrule meets stringent UL certification standards, reflecting its reliability and suitability for use in professional settings. Whether installing in industrial or residential projects, this ferrule guarantees both performance and compliance with regulatory standards.
UL certified for peace of mind in safety and reliability
Soft tin plated copper construction maximises electrical performance
Halogen free materials contribute to a safer working environment
Compatible with a wide range of stranded conductor categories
Designed to facilitate quick and easy cable terminations
Robust construction ensures long lasting use across applications
Eco friendly compliance with RoHS and REACH standards
Related links
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
