Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 18 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 558-084
- Mfr. Part No.:
- 2100241
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$102.39
(exc. GST)
$112.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $102.39 | $0.102 |
*price indicative
- RS Stock No.:
- 558-084
- Mfr. Part No.:
- 2100241
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable end sleeve is designed for stranded conductors, offers outstanding reliability and performance in a variety of applications. Featuring a soft tin-plated electrolytic copper construction, this product is UL certified and meets the rigorous requirements of UL 486F. The polypropylene plastic collar ensures compatibility with AWG and multi-standard cables, allowing for easy installation and a secure connection. With its impressive resistance to extreme temperatures, this ferrule is suitable for long- and short-term usage. It not only simplifies conductor insulation processes but also improves operational efficiency, making it an essential choice for any electrical system.
Designed for stranded conductors providing a versatile connection solution
UL certified for safety and compliance with industry standards
Constructed from high quality soft tin plated electrolytic copper for durability
Features a polypropylene plastic collar for compatibility with various cable types
Resistant to heat suitable for long term applications in demanding environments
Improves efficiency by reducing time spent on conductor insulation
Dimensions provide a secure fit enhancing overall connection reliability
Environmentally friendly materials without hazardous substances
Related links
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 14 AWG
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
