Phoenix Contact, 5-12 BU-10000, AI 2 Insulated Bootlace Ferrule, 18 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG
- RS Stock No.:
- 557-536
- Mfr. Part No.:
- 2100064
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-536
- Mfr. Part No.:
- 2100064
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Series | 5-12 BU-10000, AI 2 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Series 5-12 BU-10000, AI 2 | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly engineered for reliable and efficient connections in electrical applications. Crafted from soft tin-plated electrolytic copper, it ensures optimal conductivity while preventing wire splicing. Designed to meet stringent standards, this product is UL certified and compliant with DIN 46228-1 and UL 486F specifications. Its robust design includes a polypropylene insulating collar, enhancing safety and insulation reliability. With a sleeve length of 18 mm and a length contact range of 12 mm, this ferrule is suitable for a variety of stranded conductor categories. Ideal for both domestic and industrial applications, it delivers unparalleled performance and longevity, providing a seamless solution for your wiring needs.
Made from high-quality tin-plated electrolytic copper for enhanced conductivity
Provides increased insulation reliability reducing the risk of wire splicing
UL certified ensuring adherence to international safety standards
Halogen-free materials contribute to improved environmental compliance
Temperature rated for long and short-term use up to +120°C suitable for diverse environments
Versatile design accommodates multiple stranded conductor categories
Colour-coded for easy identification making installation straightforward
Packaging unit of 10000 pieces ensures you have ample supply for various projects
Related links
- Phoenix Contact 18 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
