Phoenix Contact, AI Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$42.50

(exc. GST)

$46.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship
  • Plus 6,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.425$42.50-
500 - 2400$0.414$41.402%
2500 - 4900$0.404$40.404%
5000 - 9900$0.394$39.407%
10000 +$0.384$38.409%

*price indicative

RS Stock No.:
804-6714
Mfr. Part No.:
3200069
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Bootlace Ferrule

Pin Diameter

2.3mm

Insulation Material

Plastic

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.5mm²

Overall Length

15mm

Series

AI

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

2.5mm²

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE

Phoenix Contact Crimp Bootlace Ferrule, Silicone-Free, 0.15mm Sleeve Wall Thickness - AI 2,5 - 8 GY - 3200069


Keep your connections stable using this crimp bootlace ferrule from Phoenix Contact. You insert the stripped end of a cable into the sleeve and crimp the metal tube to hold the wire securely in place.

As the unit has an insulating plastic collar, you can handle and use it safely without the risk of electric shocks. The electrolytic copper sleeve is highly conductive so it keeps current transmissions steady. Durable tin plating is resistant to corrosion so you can use this ferrule in humid settings. As the sleeve wall is 0.15mm thick, it's a robust guard that shields your conductor from dirt and moisture particles.

For wide compatibility, you can use this unit with wires up to 2.5mm² in diameter. You'll find ferrules like this used in switching cabinets and control units.

Features & Benefits


• Flammability rating of UL 94-HB means it has a slow burning rate so it's safe to use in areas at risk of fire

• Free from silicone and halogen so it won't contaminate the environment

• Grey collar enables colour-coding for quick identification in complex panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy