Schneider Electric Advantys STB Series Mounting Base for Use with STBDRA3290, STBDDO3705, STBDDI3725
- RS Stock No.:
- 288-2216
- Mfr. Part No.:
- STBXBA3000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$84.83
(exc. GST)
$93.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.83 |
*price indicative
- RS Stock No.:
- 288-2216
- Mfr. Part No.:
- STBXBA3000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Base | |
| Accessory Type | Mounting Base | |
| Series | Advantys STB | |
| For Use With | STBDRA3290, STBDDO3705, STBDDI3725 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Base | ||
Accessory Type Mounting Base | ||
Series Advantys STB | ||
For Use With STBDRA3290, STBDDO3705, STBDDI3725 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Schneider Electric mounting base is an essential accessory in the Modicon STB distributed I/O solution. With a width of 28.1 mm and a net weight of 0.048 kg, this mounting base is designed for I/O modules, specifically counter modules. It ensures easy installation and compatibility with various other STB products.
Width of 28.1 mm for compact installations
Net weight of 0.048 kg for lightweight setupts
Related links
- Schneider Electric Advantys STB Series Mounting Base for Use with IO Module
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Connector for Use with STBDDI3725
- Schneider Electric Advantys STB Series Counter for Use with STBXBA3000 Base, Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series PLC Accessory for Use with STB Series
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Advantys STB Dezentrale E/A -Plattform
- Schneider Electric Advantys STB Series Interface Module, 430mA
