Phoenix Contact Insulated Ferrule, 14 mm Pin Length, 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size

Subtotal (1 pack of 500 units)*

$197.50

(exc. GST)

$217.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.395$197.50

*price indicative

RS Stock No.:
254-4873
Mfr. Part No.:
3201550
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

2.3mm

Insulation Material

Phosphorus Deoxidised Copper

Colour

Grey

Pin Length

14mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Overall Length

14mm

Terminal Plating

Tin

Standards/Approvals

CSA Approval ID: 247397, CSAus Approval ID: 247397

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule of sleeve length 8 mm and length 14 mm. The taped ferrules were developed specifically for the crimping machine CF 3000 -2,5. Available in the main color ranges up to 2.5 mm². Can be used to wire all terminal blocks, especially those of the CLIPLINE complete system.

Sleeve length 8 mm

Length 14 mm

Color gray

Available in the main color ranges up to 2.5 mm²

Can be used to wire all terminal blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy