Phoenix Contact, A 1-12 Ferrule, 12 mm Pin Length, 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS Stock No.:
- 557-823
- Mfr. Part No.:
- 2100094
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$62.88
(exc. GST)
$69.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.88 | $0.063 |
*price indicative
- RS Stock No.:
- 557-823
- Mfr. Part No.:
- 2100094
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.4mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12mm | |
| Series | A 1-12 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.4mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12mm | ||
Series A 1-12 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 12 mm and a sleeve length of 12 mm, is silver in colour. It enhances insulation reliability and prevents wire splicing, ensuring secure and stable connections.
Made from soft tin plated electrolytic copper
Correspond to the requirements of DIN 46228 1 and UL 486F in terms of size
Related links
- Phoenix Contact 7 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact Ferrule 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- Phoenix Contact Bootlace Ferrule 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red from 17 AWG to 17 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 4 AWG Wire Size
