Phoenix Contact, A 1 -10 3200250 Insulated Ferrule, 10 mm Pin Length, 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS Stock No.:
- 254-4867
- Mfr. Part No.:
- 3200250
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$193.00
(exc. GST)
$212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.193 | $193.00 |
*price indicative
- RS Stock No.:
- 254-4867
- Mfr. Part No.:
- 3200250
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.4mm | |
| Insulation Material | Copper | |
| Colour | Silver | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 10mm | |
| Series | A 1 -10 3200250 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA, CCSAUS, UL Listed, cULus Listed, cUL Listed | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.4mm | ||
Insulation Material Copper | ||
Colour Silver | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 10mm | ||
Series A 1 -10 3200250 | ||
Terminal Plating Tin | ||
Standards/Approvals CSA, CCSAUS, UL Listed, cULus Listed, cUL Listed | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule os length 10 mm. The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper.
The dimensions of the ferrules conform to DIN 46228-1
The A 0.25 ferrules can also be used to process 0.14 mm² conductors
Related links
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 7 mm Pin Length Silver to 18 AWG Wire Size
- TE Connectivity 10 mm Pin Length Red from 26 AWG to 17 AWG Wire Size
- Knipex 10 mm Pin Length Black from 16 AWG to 16 AWG Wire Size
- Phoenix Contact Ferrule 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- Phoenix Contact Bootlace Ferrule 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- JST 10 mm Pin Length, 1.4 mm Pin Diameter to 18 AWG Wire Size
