Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 12 mm Pin Length, 1.2 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS Stock No.:
- 557-131
- Mfr. Part No.:
- 2100115
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-131
- Mfr. Part No.:
- 2100115
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12mm | ||
Series Ferrule A | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an exceptionally robust solution designed for the secure termination of stranded conductors. Ideal for use in a variety of electrical applications, this product excels in ensuring a reliable connection. Constructed from soft tin-plated electrolytic copper, the ferrule not only offers excellent conductivity but also meets stringent industry standards, including DIN 46228-1 and UL 486F. With a length of 12 mm, it is engineered to provide optimal performance in both short and long-term temperature scenarios, making it suitable for diverse environmental conditions. This product represents a perfect blend of quality and efficiency, ideal for professionals looking for high-performance electrical connectors.
Constructed from high-quality tin-plated copper for enhanced conductivity
Designed for use with stranded conductors, supporting various conductor categories
Optimised for a stripping length of 12 mm for easy installation
Silver-coloured for aesthetic alignment with other electrical components
Suitable for use in varying temperature conditions up to 120 °C
Related links
- Phoenix Contact 12 mm Pin Length Silver to 2 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.2 mm Pin Diameter, Silver from 22 AWG to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.2 mm Pin Diameter, Silver to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 1.2 mm Pin Diameter, White to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- JST 8 mm Pin Length White to 18 AWG Wire Size
