Phoenix Contact, Ferrule A Uninsulated Bootlace Ferrule, 18 mm Pin Length, 8.3 mm Pin Diameter, Silver to 6 AWG Wire
- RS Stock No.:
- 558-306
- Mfr. Part No.:
- 2100033
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-306
- Mfr. Part No.:
- 2100033
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 8.3mm | |
| Colour | Silver | |
| Pin Length | 18mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 18mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 8.3mm | ||
Colour Silver | ||
Pin Length 18mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 18mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is a high-quality cable end sleeve designed to enhance the reliability of your electrical connections. Constructed from soft tin-plated electrolytic copper, it ensures excellent conductivity and durability in various applications. This product complies with the stringent standards of DIN 46228-1 and is UL certified, making it suitable for a wide range of industrial and commercial uses. With a sleeve length of 18 mm and a diameter of 5.8 mm, it provides an optimal fit for stranded conductors, ensuring a secure and stable connection. Its exceptional thermal resistance allows for long-term operation at temperatures up to 105°C, making it an ideal choice for demanding environments.
Features an optimal sleeve length of 18 mm, providing versatility in connection types
Built to perform reliably in temperatures up to 105°C, suitable for long-term use
Easy to install, streamlining the assembly process for your projects
Environmentally compliant, fulfilling EU RoHS and China RoHS requirements
Related links
- RS PRO 18 mm Pin Length, 8.3 mm Pin Diameter from 2 AWG to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Beige to 2 AWG Wire Size
- RS PRO 18 mm Pin Length, 6.2 mm Pin Diameter from 6 AWG to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 12 AWG Wire
- Phoenix Contact 20 mm Pin Length Silver to 12 AWG Wire
