Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 18 mm Pin Length, 4.9 mm Pin Diameter, Green to 10 AWG Wire Size
- RS Stock No.:
- 557-805
- Mfr. Part No.:
- 2100001
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$51.16
(exc. GST)
$56.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $51.16 | $0.512 |
*price indicative
- RS Stock No.:
- 557-805
- Mfr. Part No.:
- 2100001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.9mm | |
| Insulation Material | Polypropylene | |
| Colour | Green | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 18mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.9mm | ||
Insulation Material Polypropylene | ||
Colour Green | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 18mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact twin ferrule is designed to streamline the crimping process, accommodating two conductors seamlessly within a single unit. Made from high-quality tin-plated electrolytic copper, it ensures excellent conductivity and reliability for various applications. The ferrule features a robust polypropylene collar, standing out with its striking green colour, making it easy to identify in any wiring setup. With dimensions tailored for efficient connectivity and a halogen-free composition, this ferrule not only meets industry standards but also supports a commitment to sustainable practices. Its compatibility with stranded conductors and its unique design aid in achieving high-performance electrical connections, catering to both aesthetics and functionality in your projects.
Designed for easy configuration of chain bridges
Facilitates crimping of two wires simultaneously
Available in various versions to suit diverse applications
Constructed from soft tin-plated electrolytic copper for superior conductivity
Halogen-free materials contribute to safer installations
Temperature resilience ensures dependable performance in varying conditions
Related links
- Phoenix Contact 18 mm Pin Length Yellow to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Ivory from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Brown from 8 AWG to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Green from 10 AWG to 10 AWG Wire Size
