Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, Blue to 18 AWG Wire Size

Subtotal (1 pack of 100 units)*

$9.75

(exc. GST)

$10.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$9.75$0.098

*price indicative

RS Stock No.:
556-539
Mfr. Part No.:
2100107
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

1.3mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

16mm

Series

Ferrule A

Terminal Plating

Tin Plated

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Copper

COO (Country of Origin):
DE
The Phoenix Contact Cable end sleeve is designed to enhance the efficiency and reliability of electrical connections. Ideal for use with stranded conductors, it features an increased diameter insulating collar, making it specifically suitable for AWG cables. The quality construction from soft tin-plated electrolytic copper ensures excellent conductivity and compliance with UL standards. This product not only provides superior crimping for conductors but also meets the demands for durability and safety in varied applications, maintaining performance in long-term high-temperature environments. With meticulous engineering and robust materials, this cable end sleeve adds value to any wiring project, ensuring a secure connection.

Suitable for AWG and multi-standard cables due to a specially designed collar

Manufactured from halogen-free and silicone-free materials

Designed to comply with UL 486F requirements for electrical safety

Capable of withstanding long-term temperatures of up to +120°C

Tin-plated coating enhances corrosion resistance and conductivity

Colour-coded design in accordance with recognised standards for easy identification

Comes in a convenient packing unit of 100 pieces for efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy