Phoenix Contact, AI-GB Insulated Ferrule, 8 mm Pin Length, 1.3 mm Pin Diameter, White to 18 AWG Wire Size

Subtotal (1 pack of 100 units)*

$7.65

(exc. GST)

$8.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$7.65$0.077

*price indicative

RS Stock No.:
558-320
Mfr. Part No.:
2100111
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.3mm

Insulation Material

Polypropylene

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Series

AI-GB

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact ferrule, with a contact range length of 8 mm and a sleeve length of 14 mm, is white in colour. It ensures reliable insulation and prevents wire splicing, enhancing connection security.

UL certified

Made from soft tin plated electrolytic copper

Correspond to the requirements of UL 486F

Plastic collar made of polypropylene

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy