WAGO, 216 Uninsulated Ferrule, 6 mm Pin Length, 2.8 mm Pin Diameter, Silver from 16 AWG
- RS Stock No.:
- 288-5124
- Mfr. Part No.:
- 216-124-1
- Brand:
- WAGO
Subtotal (1 box of 1000 units)*
$51.08
(exc. GST)
$56.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $51.08 | $0.051 |
*price indicative
- RS Stock No.:
- 288-5124
- Mfr. Part No.:
- 216-124-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 2.8mm | |
| Colour | Silver | |
| Pin Length | 6mm | |
| Insulation | Uninsulated | |
| Overall Length | 6mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 2.8mm | ||
Colour Silver | ||
Pin Length 6mm | ||
Insulation Uninsulated | ||
Overall Length 6mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve for 1.5 mm² and sleeve cross-section is 16 AWG. It is uninsulated and electro-tin plated. It has length of 6 mm and diameter of 2.8 mm.
RoHS Compliance
Related links
- WAGO 8 mm Pin Length Silver from 16 AWG
- WAGO 6 mm Pin Length Silver from 20 AWG
- WAGO 8 mm Pin Length Silver from 20 AWG
- WAGO 8 mm Pin Length Silver from 22 AWG
- WAGO 10 mm Pin Length Silver from 18 AWG
- WAGO 10 mm Pin Length Silver from 14 AWG
- WAGO 6 mm Pin Length Silver from 22 AWG to 20 AWG Wire Size
- WAGO 7 mm Pin Length Silver to 24 AWG Wire Size
