Phoenix Contact, AI Insulated Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- RS Stock No.:
- 557-128
- Mfr. Part No.:
- 2100109
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$40.81
(exc. GST)
$44.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $40.81 | $0.082 |
*price indicative
- RS Stock No.:
- 557-128
- Mfr. Part No.:
- 2100109
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Light Blue | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Light Blue | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 10 mm and a sleeve length of 16 mm, is light blue in colour. It provides improved insulation reliability and prevents wire splicing for secure electrical connections.
UL certified
Made from soft tin plated electrolytic copper
Correspond to the requirements of DIN 46228 1 and UL 486F in terms of size
Plastic collar made of polypropylene
Halogen free
Related links
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
