Phoenix Contact, AI Insulated Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Green to 10 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$161.44

(exc. GST)

$177.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$161.44$0.161

*price indicative

RS Stock No.:
557-841
Mfr. Part No.:
1213203
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

3.5mm

Insulation Material

Polypropylene

Colour

Green

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Series

AI

Terminal Plating

Tin Plated

Standards/Approvals

DIN 46228-1, cULus Listed Approval ID: E488001, UL 486F-E, UL 486F, NF C 63-023, DIN 46228-4: 1990-09

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed to ensure reliable connections in electrical applications. Featuring a green colour and crafted from soft tin-plated electrolytic copper, this cable end sleeve guarantees superior conductivity and compliance with stringent industry standards. With a length contact range of 12 mm and a sleeve length of 20 mm, it perfectly suits various conductor sizes, optimising performance even under challenging conditions.

Environmental standards compliance promotes eco friendliness

Suitable for use with flexible conductor cross sections

Innovative design aids in easy stripping and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy