Delta Plus G-DOON Black Tear Resistant, Lightweight Unisex Work Waistcoat, 3XL
- RS Stock No.:
- 277-9549
- Mfr. Part No.:
- GDOONNJ3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$97.80
(exc. GST)
$107.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.80 |
*price indicative
- RS Stock No.:
- 277-9549
- Mfr. Part No.:
- GDOONNJ3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Work Waistcoat | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 3 | |
| Series | G-DOON | |
| Outer Material | Canvas Ripstop 100% Polyamide Polyurethane Coated | |
| Lining Material | Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Tear Resistant, Lightweight | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Work Waistcoat | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 3 | ||
Series G-DOON | ||
Outer Material Canvas Ripstop 100% Polyamide Polyurethane Coated | ||
Lining Material Polyester | ||
Closure Type Zipper | ||
Resistance Features Tear Resistant, Lightweight | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
- COO (Country of Origin):
- CN
The Delta Plus Body warmer is designed for practicality and warmth, featuring a reliable zip fastening. This body warmer is a down jacket which combines soft warmth with sustainability, thanks to its 100 percent recycled fill. Its armholes are finished wi
Low blas collar
Protects against cold
Water repellent fabric
Lightweight clothing for greater comfort
Related links
- Delta Plus G-DOON Black Tear Resistant L
- Delta Plus G-DOON Black Tear Resistant XL
- Delta Plus G-DOON Black Tear Resistant S
- Delta Plus G-DOON Black Lightweight M
- Delta Plus G-DOON Black Lightweight 2XL
- Delta Plus HOLEN Black Water Resistant Unisex Work Waistcoat, 3XL
- Delta Plus HOLEN Red Water Resistant Water Repellent Unisex Work Waistcoat, 3XL
- Delta Plus STOCKTON3 Yellow Green 3XL
