Delta Plus HOLEN Red, Black Breathable, Water Resistant, Windproof, Water Repellent Unisex Work Waistcoat, 3XL

Subtotal (1 unit)*

$91.48

(exc. GST)

$100.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.48

*price indicative

RS Stock No.:
277-9602
Mfr. Part No.:
HOLENGN3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Waistcoat

Size

3XL

Gender

Unisex

Sub Type

Waistcoat

Outer Material

Softshell 96% Elastane 4% Polyester Thermoplastic Polyurethane Membrane

Series

HOLEN

Number of Pockets

3

Closure Type

Zipper

Resistance Features

Breathable, Water Resistant, Windproof, Water Repellent

Colour

Red, Black

Sleeve Type

Sleeveless

Standards/Approvals

No

COO (Country of Origin):
CN
The Delta Plus windproof and water repellent sleeveless stretch bodywarmer, combining style and freedom of movement. Waterproof breathable 3 layer complex to keep you dry and maximize moisture wicking.

Water repellent fabric to keep you dry in light rain

Reflective piping for greater visibility at night

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy