Delta Plus HOLEN Black, Navy Wind Resistant, Water Resistant Unisex Work Waistcoat, 3XL

Subtotal (1 unit)*

$91.48

(exc. GST)

$100.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.48

*price indicative

RS Stock No.:
277-9608
Mfr. Part No.:
HOLENMN3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Work Waistcoat

Gender

Unisex

Sub Type

Bodywarmer

Number of Pockets

3

Series

HOLEN

Outer Material

Thermoplastic Polyurethane Membrane, Polyester, Elastane

Resistance Features

Wind Resistant, Water Resistant

Colour

Black, Navy

Standards/Approvals

CE Approved

Sleeve Type

Sleeveless

COO (Country of Origin):
CN
The Delta Plus windproof and water repellent sleeveless stretch bodywarmer, combining style and freedom of movement. Waterproof breathable 3 layer complex to keep you dry and maximize moisture wicking.

Water repellent fabric to keep you dry in light rain

Reflective piping for greater visibility at night

Each
$91.48
Each
$91.48
Each
$102.96
Each
$91.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy