Delta Plus G-DOON Black Tear Resistant, Lightweight Unisex Work Waistcoat, S

Subtotal (1 unit)*

$97.80

(exc. GST)

$107.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.80

*price indicative

RS Stock No.:
277-9551
Mfr. Part No.:
GDOONNJPT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Waistcoat

Size

S

Gender

Unisex

Sub Type

Bodywarmer

Lining Material

Polyester, 100% Recycled Polyester Fibre Filling

Series

G-DOON

Outer Material

Canvas Ripstop 100% Polyamide Polyurethane Coated

Number of Pockets

3

Closure Type

Zipper

Resistance Features

Tear Resistant, Lightweight

Colour

Black

Standards/Approvals

No

Sleeve Type

Sleeveless

COO (Country of Origin):
CN
The Delta Plus Body warmer is designed for practicality and warmth, featuring a reliable zip fastening. This body warmer is a down jacket which combines soft warmth with sustainability, thanks to its 100 percent recycled fill. Its armholes are finished wi

Low blas collar

Protects against cold

Water repellent fabric

Lightweight clothing for greater comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy