Delta Plus G-DOON Black Tear Resistant, Lightweight Unisex Work Waistcoat, L
- RS Stock No.:
- 277-9550
- Mfr. Part No.:
- GDOONNJGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$102.96
(exc. GST)
$113.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.96 |
*price indicative
- RS Stock No.:
- 277-9550
- Mfr. Part No.:
- GDOONNJGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Work Waistcoat | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Series | G-DOON | |
| Number of Pockets | 3 | |
| Outer Material | Canvas Ripstop 100% Polyamide Polyurethane Coated | |
| Lining Material | 100% Recycled Polyester Fibre Filling, Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Tear Resistant, Lightweight | |
| Colour | Black | |
| Sleeve Type | Bias (Lower Sleeve) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Work Waistcoat | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Series G-DOON | ||
Number of Pockets 3 | ||
Outer Material Canvas Ripstop 100% Polyamide Polyurethane Coated | ||
Lining Material 100% Recycled Polyester Fibre Filling, Polyester | ||
Closure Type Zipper | ||
Resistance Features Tear Resistant, Lightweight | ||
Colour Black | ||
Sleeve Type Bias (Lower Sleeve) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Delta Plus Body warmer is designed for practicality and warmth, featuring a reliable zip fastening. This body warmer is a down jacket which combines soft warmth with sustainability, thanks to its 100 percent recycled fill. Its armholes are finished wi
Low blas collar
Protects against cold
Water repellent fabric
Lightweight clothing for greater comfort
Related links
- Delta Plus G-DOON Black Tear Resistant XL
- Delta Plus G-DOON Black Tear Resistant 3XL
- Delta Plus G-DOON Black Tear Resistant S
- Delta Plus G-DOON Black Lightweight M
- Delta Plus G-DOON Black Lightweight 2XL
- Delta Plus HOLEN Navy Breathable Unisex Work Waistcoat, L
- Delta Plus STOCKTON3 Black Windproof Unisex Work Waistcoat, L
- Delta Plus STOCKTON3 Yellow Black L
