Delta Plus G-DOON Black Lightweight, Tear Resistant Unisex Work Waistcoat, 2XL

Subtotal (1 unit)*

$93.16

(exc. GST)

$102.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.16

*price indicative

RS Stock No.:
277-9554
Mfr. Part No.:
GDOONNJXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Waistcoat

Size

2XL

Gender

Unisex

Sub Type

Bodywarmer

Series

G-DOON

Number of Pockets

3

Lining Material

Polyester

Outer Material

Canvas Ripstop 100% Polyamide Polyurethane Coated

Closure Type

Zipper

Resistance Features

Lightweight, Tear Resistant

Colour

Black

Standards/Approvals

No

Sleeve Type

Sleeveless

COO (Country of Origin):
CN
The Delta Plus Body warmer is designed for practicality and warmth, featuring a reliable zip fastening. This body warmer is a down jacket which combines soft warmth with sustainability, thanks to its 100 percent recycled fill. Its armholes are finished wi

Low blas collar

Protects against cold

Water repellent fabric

Lightweight clothing for greater comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy