Delta Plus FIDJI3 Black Comfortable, Soft Unisex Bodywarmer, XL

Subtotal (1 unit)*

$88.66

(exc. GST)

$97.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.66

*price indicative

RS Stock No.:
277-9064
Mfr. Part No.:
FIDJ3NRXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Bodywarmer

Size

XL

Gender

Unisex

Sub Type

Bodywarmer

Lining Material

Fleece 100% Polyester

Series

FIDJI3

Outer Material

Canvas 100% Polyester with Polyvinyl Chloride Coated, Canvas Oxford 100% Polyester with Polyvinyl Chloride Coated

Number of Pockets

3

Closure Type

Zipper

Resistance Features

Comfortable, Soft

Colour

Black

Sleeve Type

Sleeveless

Standards/Approvals

CE Approved

COO (Country of Origin):
CN
The Delta Plus Body warmer features a zip fastening under a storm flap, ensuring a secure closure that keeps you well insulated. With a total of four pockets, including one zipped inner pocket, it offers ample storage space for your essentials. This sleev

Protects against cold

Upper neck polar lining

Side opening for comfort

Access to marking by inside zip

  • RS Stock No. 2779058
  • Mfr. Part No. FIDJ3NOXG
Each
$88.66
  • RS Stock No. 2779054
  • Mfr. Part No. FIDJ3NO3X
Each
$84.24
  • RS Stock No. 2779060
  • Mfr. Part No. FIDJ3NR3X
Each
$84.24
Each
$88.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy