Delta Plus GDOON Orange, Black Lightweight, Durable Unisex Gilet, S

Subtotal (1 unit)*

$90.78

(exc. GST)

$99.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.78

*price indicative

RS Stock No.:
230-4796
Mfr. Part No.:
GDOONGOPT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Gilet

Size

S

Gender

Unisex

Sub Type

Bodywarmer

Outer Material

Polyamide

Lining Material

Taffeta

Series

GDOON

Number of Pockets

3

Closure Type

Zipper

Resistance Features

Lightweight, Durable

Colour

Orange, Black

Sleeve Type

Short

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
PU-COATED POLYAMID RIPSTOP DOWN Bodywarmer. Fastening zip under storm flap. Armholes with bias finishing. Low back protection. 3 pockets.;Polyurethane-coated Ripstop polyamide fabric.

Polyester Taffeta lining.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy