Delta Plus FIDJI3 Black Comfortable, Soft Unisex Bodywarmer, 3XL
- RS Stock No.:
- 277-9060
- Mfr. Part No.:
- FIDJ3NR3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$84.24
(exc. GST)
$92.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.24 |
*price indicative
- RS Stock No.:
- 277-9060
- Mfr. Part No.:
- FIDJ3NR3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Outer Material | Canvas Oxford 100% Polyester, Canvas Ripstop Pongee 100% Polyester | |
| Number of Pockets | 4 | |
| Lining Material | Fleece 100% Polyester | |
| Series | FIDJI3 | |
| Closure Type | Zipper | |
| Resistance Features | Comfortable, Soft | |
| Colour | Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | CE Approved | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Outer Material Canvas Oxford 100% Polyester, Canvas Ripstop Pongee 100% Polyester | ||
Number of Pockets 4 | ||
Lining Material Fleece 100% Polyester | ||
Series FIDJI3 | ||
Closure Type Zipper | ||
Resistance Features Comfortable, Soft | ||
Colour Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals CE Approved | ||
- COO (Country of Origin):
- CN
The Delta Plus Body warmer features a zip fastening under a storm flap, ensuring a secure closure that keeps you well insulated. With a total of four pockets, including one zipped inner pocket, it offers ample storage space for your essentials. This sleev
Protects against cold
Upper neck polar lining
Side opening for comfort
Access to marking by inside zip
Related links
- Delta Plus FIDJI3 Black Comfortable XL
- Delta Plus FIDJI3 Black Comfortable 2XL
- Delta Plus FIDJI3 Black Comfortable L
- Delta Plus FIDJI3 Black Comfortable M
- Delta Plus FIDJI3 Navy Soft Unisex Bodywarmer, M
- Delta Plus FIDJI3 Black Soft Unisex Bodywarmer, S
- Delta Plus FIDJI3 Black Soft Unisex Bodywarmer, 2XL
- Delta Plus FIDJI3 Black White Soft Unisex Bodywarmer, 2XL
