Delta Plus FIDJI3 Black Comfortable, Soft Unisex Bodywarmer, L

Subtotal (1 unit)*

$80.03

(exc. GST)

$88.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.03

*price indicative

RS Stock No.:
277-9055
Mfr. Part No.:
FIDJ3NOGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Bodywarmer

Size

L

Gender

Unisex

Sub Type

Bodywarmer

Outer Material

Oxford, Fabric, Polyester

Lining Material

Fleece 100% Polyester

Number of Pockets

4

Series

FIDJI3

Closure Type

Zipper

Resistance Features

Comfortable, Soft

Colour

Black

Standards/Approvals

CE Approved

Sleeve Type

Sleeveless

COO (Country of Origin):
CN
The Delta Plus Body warmer features a zip fastening under a storm flap, ensuring a secure closure that keeps you well insulated. With a total of four pockets, including one zipped inner pocket, it offers ample storage space for your essentials. This sleev

Protects against cold

Upper neck polar lining

Side opening for comfort

Access to marking by inside zip

  • RS Stock No. 2779061
  • Mfr. Part No. FIDJ3NRGT
Each
$84.44
  • RS Stock No. 2779064
  • Mfr. Part No. FIDJ3NRXG
Each
$88.66
  • RS Stock No. 2779060
  • Mfr. Part No. FIDJ3NR3X
Each
$84.24
  • RS Stock No. 2779058
  • Mfr. Part No. FIDJ3NOXG
Each
$88.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy