Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

$85.02

(exc. GST)

$93.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.02

*price indicative

RS Stock No.:
282-602
Mfr. Part No.:
1437-G-XXL
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Sub Type

Jacket

Series

ARSENAL

Number of Pockets

5

Closure Type

Zipper

Resistance Features

Cold Resistant

Colour

Grey

Standards/Approvals

No

Sleeve Type

Long

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work jacket from arsenal combines style and functionality for professionals on the move. Crafted from robust polyester materials, this jacket promises durability with a contemporary design. With a high collar and chin protection, it’s ideal for outdoor conditions, while the various pockets ensure that essentials are always within reach.

Equipped with five pockets ensuring ample storage for tools and essentials

Elastic diagonal finish minimises bulk while allowing ease of movement

High visibility elements make it suitable for various work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy