Nine worths ARSENAL Black, Blue Cold Resistant Unisex Bodywarmer, 2XL
- RS Stock No.:
- 282-607
- Mfr. Part No.:
- 1437-B-XXL
- Brand:
- Nine worths
Subtotal (1 unit)*
$85.02
(exc. GST)
$93.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.02 |
*price indicative
- RS Stock No.:
- 282-607
- Mfr. Part No.:
- 1437-B-XXL
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 5 | |
| Series | ARSENAL | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Black, Blue | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 5 | ||
Series ARSENAL | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Black, Blue | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket is designed for professionals seeking a blend of functionality and style. With its robust construction and clever design, it offers essential features to meet the demands of various work environments. The incorporation of breathable, high-quality fabrics ensures comfort throughout the day, while the design elements enhance practicality with multiple pockets and protective reinforcements.
Reinforcements at shoulders and sides for added durability
Breathable fabric promotes air circulation keeping you comfortable
Available in multiple sizes to accommodate a diverse range of body types
- RS Stock No. 0282605
- Mfr. Part No. 1437-B-4XL
Each
$85.02
- RS Stock No. 0282606
- Mfr. Part No. 1437-B-S
Each
$85.02
- RS Stock No. 0282604
- Mfr. Part No. 1437-B-3XL
Each
$85.02
- RS Stock No. 0282554
- Mfr. Part No. 1505-B-XXL
Each
$49.16
Related links
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 2XL
- Nine worths LENNY Blue 2XL
- Nine worths ARSENAL Blue 4XL
- Nine worths ARSENAL Blue 3XL
- Nine worths ARSENAL Blue S
- Nine worths ARSENAL Black Comfortable Men's Work Vest, XL
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 2XL
- Nine worths ALI Black 2XL












