Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 4XL
- RS Stock No.:
- 282-600
- Mfr. Part No.:
- 1437-G-4XL
- Brand:
- Nine worths
Subtotal (1 unit)*
$85.02
(exc. GST)
$93.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.02 |
*price indicative
- RS Stock No.:
- 282-600
- Mfr. Part No.:
- 1437-G-4XL
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Bodywarmer | |
| Size | 4XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 5 | |
| Series | ARSENAL | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Grey | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Bodywarmer | ||
Size 4XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 5 | ||
Series ARSENAL | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Grey | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket blends practicality with robust design, making it an essential addition to any professionals wardrobe. Crafted from 100% polyester with an impressive 300g/m² mesh main fabric, it ensures both durability and breathability. The jacket features softshell reinforcements composed of 95% polyester and 5% elastane, providing flexibility and comfort during demanding tasks.
Designed with softshell reinforcements for added durability
Elastic diagonal finishes offer a modern aesthetic
Shoulder side and pocket reinforcements increase longevity
Related links
- Nine worths ARSENAL Blue 4XL
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 2XL
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 3XL
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, S
- Nine worths LENNY Grey 4XL
- Nine worths ALI Grey 4XL
- Nine worths ARSENAL Black 2XL
- Nine worths ARSENAL Blue 3XL
