Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, S
- RS Stock No.:
- 282-601
- Mfr. Part No.:
- 1437-G-S
- Brand:
- Nine worths
Subtotal (1 unit)*
$85.02
(exc. GST)
$93.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.02 |
*price indicative
- RS Stock No.:
- 282-601
- Mfr. Part No.:
- 1437-G-S
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Bodywarmer | |
| Size | S | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | ARSENAL | |
| Number of Pockets | 5 | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Bodywarmer | ||
Size S | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series ARSENAL | ||
Number of Pockets 5 | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Grey | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket blends functionality with comfort, tailored for those who demand durability in their workwear. Designed with the rigours of your profession in mind, the jacket features a robust composition of 100% polyester and softshell reinforcements that ensure lasting wear. With reinforced shoulders, sides, and pockets, it stands up to daily challenges while offering essential protection and style.
High collar provides protection against wind and cold
Five pocket design ensures ample storage for work essentials
Elastic diagonal finish offers improved range of motion
- RS Stock No. 0282602
- Mfr. Part No. 1437-G-XXL
Each
$85.02
- RS Stock No. 0282600
- Mfr. Part No. 1437-G-4XL
Each
$85.02
- RS Stock No. 0282557
- Mfr. Part No. 1106-S-NOIR CHINE
Each
$94.29
- RS Stock No. 0282548
- Mfr. Part No. 1505-G-S
Each
$49.16
Related links
- Nine worths ARSENAL Blue S
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 2XL
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 4XL
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 3XL
- Nine worths LENNY Grey S
- Nine worths ARSENAL Black 2XL
- Nine worths ARSENAL Blue 4XL
- Nine worths ARSENAL Blue 3XL












