Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 282-599
- Mfr. Part No.:
- 1437-G-3XL
- Brand:
- Nine worths
Subtotal (1 unit)*
$85.02
(exc. GST)
$93.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.02 |
*price indicative
- RS Stock No.:
- 282-599
- Mfr. Part No.:
- 1437-G-3XL
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Bodywarmer | |
| Size | 3XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 5 | |
| Series | ARSENAL | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Bodywarmer | ||
Size 3XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 5 | ||
Series ARSENAL | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Grey | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket is specifically designed for individuals who require both style and practicality in demanding environments. Crafted with a focus on durability and performance, this jacket features multiple functional elements that enhance comfort without compromising on utility. Its robust polyester construction ensures longevity, while the softshell reinforcements add an extra layer of protection against the elements.
Elastic diagonal finish allows for a refined fit and freedom of movement
Includes three zipped pockets for secure storage of essential items
Two inside pockets provide extra space for personal belongings
- RS Stock No. 0282602
- Mfr. Part No. 1437-G-XXL
Each
$85.02
- RS Stock No. 0282555
- Mfr. Part No. 1106-3XL-NOIR CHINE
Each
$94.29
- RS Stock No. 0282600
- Mfr. Part No. 1437-G-4XL
Each
$85.02
- RS Stock No. 0282608
- Mfr. Part No. 1505-G-3XL
Each
$49.16
Related links
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 2XL
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 4XL
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, S
- Nine worths ARSENAL Blue 3XL
- Nine worths LENNY Yellow 3XL
- Nine worths ALI Black 3XL
- Nine worths ARSENAL Black 2XL
- Nine worths ARSENAL Blue 4XL












