Nine worths LENNY Blue, Orange Cold Resistant Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

$49.16

(exc. GST)

$54.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.16

*price indicative

RS Stock No.:
282-554
Mfr. Part No.:
1505-B-XXL
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Sub Type

Jacket

Number of Pockets

2

Series

LENNY

Closure Type

Zipper

Resistance Features

Cold Resistant

Colour

Blue, Orange

Sleeve Type

Long

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Gilet is a perfect blend of functionality and style, designed for those who seek comfort while maintaining a professional look. Crafted with 100% polyester fleece, its lightweight yet durable fabric offers outstanding insulation without compromising on breathability. The high collar and chin protection provide additional warmth, making it ideal for chilly work environments.

The fleece fabric is designed for maximum comfort and warmth

Available in multiple sizes to cater to various body types

This gilet is easy to care for ensuring it remains a staple in your wardrobe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy