Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 281-3360
- Mfr. Part No.:
- 0656 66 13
- Brand:
- Legris
Subtotal (1 box of 5 units)*
$499.64
(exc. GST)
$549.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $499.64 | $99.928 |
*price indicative
- RS Stock No.:
- 281-3360
- Mfr. Part No.:
- 0656 66 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Operating Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Operating Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legris Polymer blowgun offers ease of use, energy saving, adaptability and efficiency. These blowguns comply with international regulations for health, safety and noise levels. It comply with international standards for noise and pressure regulation.
Powerful flow with progressive control
Rotating nozzle for directional jet
Durable and shock resistant materials
100 percent leak and flow tested in production
Related links
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- Legris Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Air Blow Gun, G 1/4 Air Inlet (BSP)
- SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- Legris 232 psi Blow Gun, BSPT 8 mm Male Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
