Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 281-3359
- Mfr. Part No.:
- 0623 10 35
- Brand:
- Legris
Subtotal (1 box of 5 units)*
$393.61
(exc. GST)
$432.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $393.61 | $78.722 |
*price indicative
- RS Stock No.:
- 281-3359
- Mfr. Part No.:
- 0623 10 35
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in | |
| Operating Pressure | 10bar | |
| Inlet Thread Standard | G | |
| Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in | ||
Operating Pressure 10bar | ||
Inlet Thread Standard G | ||
Material Nickel Plated Brass | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Metal Blowgun range of robust blowguns guarantees a longer service life under severe conditions. It includes two versions to meet all requirements for blowing and spraying in industrial applications. It is Intended for the transmission of water and fluids.
Optimum use of industrial fluids
Compact for easy incorporation
Designed for precise flow control
Excellent ergonomics and service life
- RS Stock No. 1466968
- Mfr. Part No. 0653 66 13
1 Pack of 1
$94.48
- RS Stock No. 1757100
- Mfr. Part No. 0631 00 01
Each
$257.93
- RS Stock No. 6666772
- Mfr. Part No. 0654 00 13
1 Kit
$282.16
Related links
- Legris Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Air Blow Gun, G 1/4 Air Inlet (BSP)
- Legris 232 psi Blow Gun, BSPT 8 mm Male Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
- SAM 6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 2bar Blow Gun, 1/4in Air Inlet (BSP)












