PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)

Subtotal (1 unit)*

$61.77

(exc. GST)

$67.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 164 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.77

*price indicative

RS Stock No.:
135-8843
Mfr. Part No.:
27102 PREP
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inlet Size

1/4 in G

Product Type

Blow Gun

Sound Level

84dB

Operating Pressure

6bar

Nozzle Size

6.35 mm

Inlet Thread Standard

G 1/4 in

Nozzle Material

Polyamide

Nozzle Length

59mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Trigger Type

Short Lever

Material

Composite

Standards/Approvals

No

COO (Country of Origin):
FR

Prevost 27102 Blow Guns


The 27102 series blow guns are ergonomicaly designed and feature a hardwearing scratch resistant composite body.

Features and Benefits


• Smooth shape and finish prevents dust and filings build up on trigger and case.;• Directional jet;• Brass insert connection;• Smooth trigger action for precise adjustment of airflow;• Silent version available (77 dB?;• Weight 110g;• Choice of 5 jet types

Applications


The 27102 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy