PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS Stock No.:
- 216-7330
- Mfr. Part No.:
- 27102 MB20
- Brand:
- PREVOST
Subtotal (1 unit)*
$70.66
(exc. GST)
$77.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 112 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.66 |
*price indicative
- RS Stock No.:
- 216-7330
- Mfr. Part No.:
- 27102 MB20
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in G | |
| Operating Pressure | 6bar | |
| Sound Level | 86dB | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | G 1/4 in | |
| Nozzle Material | Steel | |
| Trigger Type | Short Lever | |
| Material | Polyamide | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in G | ||
Operating Pressure 6bar | ||
Sound Level 86dB | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard G 1/4 in | ||
Nozzle Material Steel | ||
Trigger Type Short Lever | ||
Material Polyamide | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST metal nozzle blow gun has maximum operating pressure of 10 bar and 86 dBA sound level. It has polyamide composite body and 500 mm bent tube length with G 1/4 BSPP female thread.
It adjusts gradually blowing
Related links
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, British 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- RS PRO 6 bar Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
