SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS Stock No.:
- 232-8494
- Mfr. Part No.:
- VMG11BU-F02-13
- Brand:
- SMC
Subtotal (1 unit)*
$168.63
(exc. GST)
$185.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.63 |
*price indicative
- RS Stock No.:
- 232-8494
- Mfr. Part No.:
- VMG11BU-F02-13
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in G | |
| Operating Pressure | 10bar | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | G 1/4 in | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 60°C | |
| Material | PBT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in G | ||
Operating Pressure 10bar | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard G 1/4 in | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 60°C | ||
Material PBT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC VMG Blow gun has 20% reduction in power consumption.
Pressure loss 1% or less
Blue body colour
Connection size 2
Related links
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- SMC 10 bar Blow Gun, Rc1/4 in Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- Norgren 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 7 bar Blow Gun, 3/8 in G Air Inlet (BSP)
