PREVOST 12 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- RS Stock No.:
- 216-7368
- Mfr. Part No.:
- CBG 06PRE
- Brand:
- PREVOST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7368
- Mfr. Part No.:
- CBG 06PRE
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Blow Gun | |
| Inlet Size | ISOC 6 | |
| Operating Pressure | 12bar | |
| Sound Level | 85dBA | |
| Inlet Thread Standard | ISO 6150C | |
| Nozzle Material | Polyamide | |
| Material | Polyamide | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Blow Gun | ||
Inlet Size ISOC 6 | ||
Operating Pressure 12bar | ||
Sound Level 85dBA | ||
Inlet Thread Standard ISO 6150C | ||
Nozzle Material Polyamide | ||
Material Polyamide | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST prevos1 blow gun with composite nozzle has 12 bar maximum operating pressure and 85 dBA sound level. It has polyamide composite body and 2.5 bar dynamic pressure at 10 mm at 6 bar. It has built in adaptor and temperature range from 15°C to +70°C.
It has a compact body
Related links
- PREVOST 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun
- Staubli – Fluid Connectors 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, British 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
