PREVOST 8bar Air Blow Gun Kit, G 1/4in Air Inlet (BSP)
- RS Stock No.:
- 135-8850
- Mfr. Part No.:
- BGK 2CISFIX
- Brand:
- PREVOST
Subtotal (1 unit)**
$230.39
(exc. GST)
$253.43
(inc. GST)
18 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $230.39 |
**price indicative
- RS Stock No.:
- 135-8850
- Mfr. Part No.:
- BGK 2CISFIX
- Brand:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Air Inlet BSP | G 1/4in | |
Working Pressure | 8bar | |
Type | Air Blow Gun Kit | |
Model Number | IBG 06MTL | |
Nozzle Material | Steel | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Air Inlet BSP G 1/4in | ||
Working Pressure 8bar | ||
Type Air Blow Gun Kit | ||
Model Number IBG 06MTL | ||
Nozzle Material Steel | ||
Maximum Operating Temperature +70°C | ||
Related links
- PREVOST 6bar Air Blow Gun with Hose Kit, G 1/4in Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, G 1/4in Air Inlet (BSP)
- Facom Air Blow Gun, 1/4in Air Inlet (BSP)
- CEJN 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
- SMC 145psi Air Blow Gun, 1/4in Air Inlet (BSP)
- SMC 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
- Bahco 6.3bar Air Blow Gun, 1/4in Air Inlet (BSP)
- Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)