PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)

Subtotal (1 unit)*

$49.95

(exc. GST)

$54.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.95

*price indicative

RS Stock No.:
135-8845
Mfr. Part No.:
27102 ECRP
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Blow Gun

Inlet Size

1/4 in G

Sound Level

82dB

Operating Pressure

6bar

Nozzle Size

6.35 mm

Inlet Thread Standard

G 1/4 in

Nozzle Material

Polyamide

Trigger Type

Short Lever

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Nozzle Length

61mm

Material

Composite

Standards/Approvals

No

COO (Country of Origin):
FR

Prevost 27102 Blow Guns


The 27102 series blow guns are ergonomicaly designed and feature a hardwearing scratch resistant composite body.

Features and Benefits


• Smooth shape and finish prevents dust and filings build up on trigger and case.;• Directional jet;• Brass insert connection;• Smooth trigger action for precise adjustment of airflow;• Silent version available (77 dB?;• Weight 110g;• Choice of 5 jet types

Applications


The 27102 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy