PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)

Subtotal (1 unit)*

$188.89

(exc. GST)

$207.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 538 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.89

*price indicative

RS Stock No.:
135-8848
Mfr. Part No.:
HELICOL 7P
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Blow Gun

Inlet Size

1/4 in G

Operating Pressure

6bar

Sound Level

83dB

Nozzle Size

6.35 mm

Inlet Thread Standard

G 1/4 in

Nozzle Material

Steel

Material

Metal

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Trigger Type

Short Lever

Standards/Approvals

No

COO (Country of Origin):
FR

Prevost Blow Gun Kit


Prevost blow gun kit comprising of a 4m polyurethane coiled airline and ergonomic 27102 air gun with metal nozzle.

Features and Benefits


• Smooth shape and finish prevents dust and filings build up on trigger and case.;• Directional jet;• Brass insert connection;• Smooth trigger action for precise adjustment of airflow;• 4m Polyurethane coiled airline 5mm ID, 8mm OD;• R1/4 BSPT connection

Applications


The 27102 blow gun kits are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy