STMicroelectronics 2STF2360 Transistor, 3 A PNP, -60 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$17.08

(exc. GST)

$18.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180$0.854$17.08-
200 - 480$0.812$16.244%
500 - 980$0.752$15.0411%
1000 - 1980$0.692$13.8418%
2000 +$0.667$13.3421%

*price indicative

Packaging Options:
RS Stock No.:
151-452
Mfr. Part No.:
2STF2360
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

PNP

Maximum Collector Base Voltage VCBO

-60V

Maximum Emitter Base Voltage VEBO

-6V

Minimum DC Current Gain hFE

160

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.4W

Maximum Operating Temperature

150°C

Pin Count

3

Width

1.4mm

Standards/Approvals

RoHS

Height

4.4mm

Length

2.29mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics PNP transistor manufactured using new power bipolar high density current technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.

Can be used in emergency lighting and voltage regulation applications

High current gain characteristic

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy