STMicroelectronics 2STR2160 Bipolar Transistor, -2 A PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 188-8464
- Mfr. Part No.:
- 2STR2160
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.70
(exc. GST)
$16.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14,900 unit(s) shipping from 27 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.588 | $14.70 | - |
| 750 - 1475 | $0.583 | $14.58 | $3.75 |
| 1500 + | $0.566 | $14.15 | $33.00 |
*price indicative
- RS Stock No.:
- 188-8464
- Mfr. Part No.:
- 2STR2160
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 45 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 45 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
- RS Stock No. 1660523
- Mfr. Part No. PBSS5230T,215
- RS Stock No. 8222655P
- Mfr. Part No. DPBT8105-7
- RS Stock No. 5182135P
- Mfr. Part No. PBSS9110T,215
- RS Stock No. 1660432
- Mfr. Part No. PBSS9110T,215
Related links
- STMicroelectronics Bipolar Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
- onsemi NSS60200LT1G Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
- onsemi BSR16 Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
- Nexperia Transistor -60 V, 3-Pin SOT-23
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23











