Infineon BC857SH6827XTSA1 Dual PNP Transistor, 100 mA, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 857-8217
- Mfr. Part No.:
- BC857SH6827XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8217
- Mfr. Part No.:
- BC857SH6827XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Related links
- Infineon BCM856SH6433XTMA1 Dual PNP Transistor 65 V, 6-Pin SOT-363
- Infineon BCM856SH6778XTSA1 Dual PNP Transistor 65 V, 6-Pin SOT-363
- Infineon BC847SH6727XTSA1 Dual NPN Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BS Dual NPN Transistor 45 V, 6-Pin SOT-363 (SC-70)
- Diodes Inc MMDT2907A-7-F Dual PNP Transistor 60 V, 6-Pin SOT-363
- onsemi Transistor -45 V, 6-Pin SOT-363
- Nexperia Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor 45 V, 6-Pin SOT-363
