Infineon BCM856SH6433XTMA1 Dual PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363
- RS Stock No.:
- 857-8236
- Mfr. Part No.:
- BCM856SH6433XTMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8236
- Mfr. Part No.:
- BCM856SH6433XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- Infineon BCM856SH6778XTSA1 Dual PNP Transistor 65 V, 6-Pin SOT-363
- Infineon BC856UE6327HTSA1 Dual PNP Transistor 65 V, 6-Pin SC-74
- Infineon BC857SH6827XTSA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
- Infineon BC846SH6727XTSA1 Dual NPN Transistor 65 V, 6-Pin SOT-363
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BCM856BS -100 mA PNP 6-Pin SOT-363
- Nexperia Transistor 65 V, 6-Pin SOT-363
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
