onsemi BC847BPDW1T1G Transistor, 100 mA NPN + PNP, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 163-2356
- Mfr. Part No.:
- BC847BPDW1T1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.138 | $414.00 |
| 6000 - 9000 | $0.135 | $405.00 |
| 12000 + | $0.133 | $399.00 |
*price indicative
- RS Stock No.:
- 163-2356
- Mfr. Part No.:
- BC847BPDW1T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN + PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 380mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 200 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Width | 2.2mm | |
| Series | BC847BPDW1 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN + PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 380mW | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 200 | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Width 2.2mm | ||
Series BC847BPDW1 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Dual NPN/PNP Transistors, ON Semiconductor
Related links
- onsemi BC847BPDW1T1G Transistor 45 V, 6-Pin SOT-363
- Nexperia Transistor 45 V, 6-Pin SOT-363
- Diodes Inc BC847PN-7-F Transistor 45 V, 6-Pin SOT-363
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin SOT-363
- Diodes Inc Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor -45 V, 6-Pin SOT-363
