Diodes Inc DDTA114YCA-7-F Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- RS Stock No.:
- 823-2845
- Mfr. Part No.:
- DDTA114YCA-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$28.20
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.141 | $28.20 | - |
| 800 - 1400 | $0.138 | $27.60 | 2% |
| 1600 + | $0.135 | $27.00 | 4% |
*price indicative
- RS Stock No.:
- 823-2845
- Mfr. Part No.:
- DDTA114YCA-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V | |
| Minimum DC Current Gain hFE | -68 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 40V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | DDTA | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V | ||
Minimum DC Current Gain hFE -68 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 40V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series DDTA | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 2.5mm | ||
Automotive Standard No | ||
Dual Resistor Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
- RS Stock No. 8232845P
- Mfr. Part No. DDTA114YCA-7-F
- RS Stock No. 8232873
- Mfr. Part No. DDTC124ECA-7-F
- RS Stock No. 8232842
- Mfr. Part No. DDTC113TCA-7-F
- RS Stock No. 8232882
- Mfr. Part No. DDTC143ZCA-7-F
Related links
- Diodes Inc Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA114ECA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA123JCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DCX114EU-7-F Digital Transistor 50 V, 6-Pin SOT-363
- Toshiba RN2415(TE85L 100 mA PNP 3-Pin SOT-346
- Toshiba RN2101(TE85L -100 mA PNP 3-Pin ESM
- Toshiba RN2105(TE85L -100 mA PNP 3-Pin ESM
- Toshiba RN2402(TE85L -100 mA PNP 3-Pin SC-59












