onsemi Transistor, 10 A NPN, 60 V, 3-Pin TO-220
- RS Stock No.:
- 544-9371
- Mfr. Part No.:
- MJE3055TG
- Brand:
- onsemi
This image is representative of the product range
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.09
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $1.09 | - |
| 13 - 24 | $1.07 | 1% |
| 25 + | $1.05 | 3% |
*price indicative
- RS Stock No.:
- 544-9371
- Mfr. Part No.:
- MJE3055TG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V | |
| Maximum Transition Frequency ft | 2MHz | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 10.53mm | |
| Height | 30.02mm | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V | ||
Maximum Transition Frequency ft 2MHz | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 10.53mm | ||
Height 30.02mm | ||
Width 4.83mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi MJE3055TG Transistor 60 V, 3-Pin TO-220
- onsemi D44H8G Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 60 V, 3-Pin DPAK
- STMicroelectronics MJE3055T Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi Transistor -60 V, 3-Pin TO-220
