Diodes Inc DCX114EU-7-F Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT-363
- RS Stock No.:
- 822-2312
- Mfr. Part No.:
- DCX114EU-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $2.40
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$27.80
(exc. GST)
$30.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.139 | $27.80 | - |
| 800 - 1400 | $0.136 | $27.20 | $2.40 |
| 1600 + | $0.134 | $26.80 | $8.00 |
*price indicative
- RS Stock No.:
- 822-2312
- Mfr. Part No.:
- DCX114EU-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN + PNP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Series | DCX | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN + PNP | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 2.2mm | ||
Series DCX | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Dual Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Related links
- Diodes Inc Digital Transistor 50 V, 6-Pin SOT-363
- Nexperia Digital Transistor 50 V, 6-Pin SOT-363
- Nexperia PUMD3 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD13 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD9 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin SOT-363
- ROHM UMD22NTR Digital Transistor 50 V, 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin SOT-363
