Nexperia PMP5201Y,115 Transistor, 100 mA NPN + PNP, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 816-6915
- Mfr. Part No.:
- PMP5201Y,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$31.96
(exc. GST)
$35.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $1.598 | $31.96 |
*price indicative
- RS Stock No.:
- 816-6915
- Mfr. Part No.:
- PMP5201Y,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Series | PMP5201Y | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Series PMP5201Y | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Dual NPN/PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
- RS Stock No. 5183706
- Mfr. Part No. PUMD13,115
- RS Stock No. 5183706P
- Mfr. Part No. PUMD13,115
- RS Stock No. 7920807P
- Mfr. Part No. BC846BPN,115
- RS Stock No. 7920844P
- Mfr. Part No. BCM847BS,115
Related links
- Nexperia Transistor 45 V, 6-Pin SOT-363
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC847BVN 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin UMT
- onsemi Transistor 45 V, 6-Pin SOT-363
- Nexperia BC847BS 100 mA NPN 6-Pin SOT-363
- onsemi BC847BPDW1T1G Transistor 45 V, 6-Pin SOT-363





